STD17Y-H

Heilind Number:RYCSTD17Y-H
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-H
ECAD Model:
3D Model

Description:

STD17Y-H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-H
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Legend:H
Part Aliases:7-1768046-7
SKU:RYCSTD17Y-H

Detailed Description

Enhance cable organization with our STD17Y-H Snap-On marker, a vital component in the Agastat 7000 series. Designed for efficiency, this marker features a straight marker cut and a durable black legend with the letter "H" for easy identification. Its compatibility with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm) makes it a versatile solution for various applications. ROHS compliance ensures environmental responsibility, while its push-on, clip-on design simplifies installation. Perfect for labeling and identifying wires and cables, this marker is a must-have in any workspace dealing with complex electrical systems. Elevate your cable management game with this essential tool.