""push_on_clip_on_markers_and_sleeves""

Heilind Number:RYCSTD17Y-I
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""push_on_clip_on_markers_and_sleeves""
ECAD Model:
3D Model

Description:

STD17Y-I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"push_on_clip_on_markers_and_sleeves\"\"
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Legend:I
Part Aliases:7-1768046-9
SKU:RYCSTD17Y-I

Detailed Description

Enhance cable organization with our STD17Y-I marker, a versatile and efficient solution from the Agastat 7000 series. Designed for easy installation on cables with a diameter ranging from .335 to .452 inches (8.5 to 11.5 mm), this Snap-On marker ensures a secure fit. Featuring a straight marker cut and a sleek black legend, it offers clear identification for streamlined maintenance and troubleshooting. Compliant with RoHS regulations, it is environmentally friendly without compromising on performance. Perfect for a wide range of applications, this marker is a must-have for any labeling and identification project.