STD17Y-L

Heilind Number:RYCSTD17Y-L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-L
ECAD Model:
3D Model

Description:

STD17Y-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-L
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Legend:L
Part Aliases:8-1768046-3
SKU:RYCSTD17Y-L

Detailed Description

Easily identify and organize your wires with our STD17Y-L marker, part of the Agastat 7000 series. Featuring a sleek black legend with a straight marker cut, this Snap-On label is designed for efficient cable management. With a compatible cable diameter range of .335 to .452 inches (8.5 to 11.5 mm), it offers versatility for various applications. Perfect for labeling tasks in industrial settings, this marker is a must-have for maintaining a well-organized workspace. Explore our Label & Identification Products for more wire and cable marking solutions.