STD17Y-N

Heilind Number:RYCSTD17Y-N
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-N
ECAD Model:
3D Model

Description:

STD17Y-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-N
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Legend:N
Part Aliases:8-1768046-8
SKU:RYCSTD17Y-N

Detailed Description

Easily identify cables with our STD17Y-N marker from the Agastat 7000 series. This black, snap-on label features a straight cut for seamless application. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it ensures a secure fit. The bold "N" legend stands out for quick and efficient cable organization. Perfect for use in various industries, this marker is a reliable solution for labeling needs. Explore our range of Label & Identification Products for more options to streamline your workflow.