STD17Y-S

Heilind Number:RYCSTD17Y-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-S
ECAD Model:
3D Model

Description:

STD17Y-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-S
Series:Agastat 7000
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:9-1768046-5
SKU:RYCSTD17Y-S

Detailed Description

Enhance cable organization with our STD17Y-S marker, designed for easy identification in the Agastat 7000 series. Featuring a sleek black finish and a straight cut for seamless attachment, this snap-on accessory is a must-have for efficient labeling. With compatibility for cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it offers versatility for various applications. The "S" legend adds a clear visual cue, perfect for streamlining cable management. Explore our Label & Identification Products for more essential tools in wire and cable organization.