9-1768046-6

Heilind Number:RYCSTD17Y-SLASH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:9-1768046-6
ECAD Model:
3D Model

Description:

STD17Y-SLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 9-1768046-6
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Legend:/
Part Aliases:9-1768046-6
SKU:RYCSTD17Y-SLASH

Detailed Description

Enhance cable organization with our Agastat 7000 series Snap-On marker sleeves, designed for effortless identification in industrial settings. RoHS compliant and featuring a straight cut for seamless application, these black sleeves are a versatile solution for labeling cables. With a compatible diameter range of .335 to .452 inches (8.5 to 11.5 mm), they offer a secure fit for a variety of cables. Each sleeve is adorned with the visually striking "/" legend in black, ensuring clear and concise marking. Perfect for use in automation, telecommunications, and electrical applications, these sleeves are a must-have for efficient cable management. Explore our selection of label and identification products to streamline your workflow.