STD17Y-T

Heilind Number:RYCSTD17Y-T
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-T
ECAD Model:
3D Model

Description:

STD17Y-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-T
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Legend:T
Part Aliases:9-1768046-7
SKU:RYCSTD17Y-T

Detailed Description

Enhance cable organization and identification with our STD17Y-T marker, designed for effortless installation on wires and cables. This RoHS-compliant marker, part of the Agastat 7000 series, features a straight cut for seamless application. The black legend with the letter "T" ensures clear labeling, while the snap-on design offers convenience. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), this marker is a versatile solution for various labeling needs. Elevate your cable management system with this high-quality product, perfect for use in a range of industries.