STD17Y-V

Heilind Number:RYCSTD17Y-V
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-V
ECAD Model:
3D Model

Description:

STD17Y-V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-V
Series:Agastat 7000
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:9-1768046-9
SKU:RYCSTD17Y-V

Detailed Description

Enhance cable identification with our STD17Y-V marker, designed for effortless installation on wires and cables. Part of the Agastat 7000 series, this durable snap-on marker features a sleek black legend, ensuring clear and lasting labeling. With a straight marker cut and versatile compatibility with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it offers convenience for various applications. Perfect for organization and maintenance, this marker is a reliable choice for professionals in need of efficient wire and cable marking solutions. Explore our selection of label and identification products for more options to streamline your projects.