| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-0 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 1768047-6 |
| SKU: | RYCSTD21W-0 |
STD21W-0
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 series Snap-On marker. Crafted for convenience, this Straight-cut marker is designed for quick installation on cables with a diameter ranging from 11 to 15.5mm (.433 to .61 inches). Featuring a sleek Black legend color denoting '0', it ensures clear and durable labeling. Perfect for organizing and distinguishing cables in any setting, from industrial to residential. Upgrade your labeling system with this efficient and reliable solution from our Label & Identification Products range.

