| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-1 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 1 |
| Marker Cut: | Straight |
| Part Aliases: | 303184-000 |
| SKU: | RYCSTD21W-1 |
STD21W-1
Specifications
Detailed Description
Enhance cable identification with our STD21W-1 marker. Compliant with RoHS standards, this Snap-On marker is part of the Agastat 7000 series, ensuring high-quality performance. Designed for cables with a diameter of 11 to 15.5mm (.433 to .61 inches), it offers a secure fit. The straight-cut design and black legend color provide clear and professional labeling. Perfect for organizing wires and cables in various applications, this marker, labeled 1, is a reliable choice for your labeling needs. Shop now and streamline your cable management process.

