| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-2 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 2 |
| Marker Cut: | Straight |
| Part Aliases: | 563918-000 |
| SKU: | RYCSTD21W-2 |
STD21W-2
Specifications
Detailed Description
Enhance cable organization with our STD21W-2 marker, a vital component of the Agastat 7000 series. Designed for quick, snap-on installation, this marker ensures efficient identification of wires and cables. Its straight marker cut and black legend color provide clear visibility, while the #2 legend indicates specific labeling. With a wide compatibility range of 11 - 15.5 mm (.433 - .61 in) for cable diameters, this marker offers versatility for various applications. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, it's a must-have for streamlined cable management solutions.

