| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-3 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | 884468-000 |
| SKU: | RYCSTD21W-3 |
STD21W-3
Specifications
Detailed Description
Enhance cable identification with our STD21W-3 marker, a durable solution from the Agastat 7000 series. This straight-cut snap-on accessory is designed for seamless application on cables with a diameter ranging from 11 to 15.5mm (.433 to .61 inches). Featuring a bold black legend labeled "3," it ensures clear and permanent marking for easy organization. Compliant with RoHS standards, this marker guarantees both performance and environmental responsibility. Perfect for various industries, including Label & Identification Products, Wire & Cable Markers, and more, it's a must-have for efficient cable management. Upgrade your labeling system with this premium quality marker.

