| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-5 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Legend: | 5 |
| Part Aliases: | 263556-000 |
| SKU: | RYCSTD21W-5 |
STD21W-5
Specifications
Detailed Description
Enhance your labeling process with our STD21W-5 marker, part of the Agastat 7000 series. Designed for efficient cable identification, this Snap-On label features a sleek black legend with the number 5 for clear organization. With a straight cut for easy application, it accommodates cables with a diameter of 11 to 15.5mm (.433 to .61 in), ensuring versatile usage. RoHS compliance underscores our commitment to quality and environmental responsibility. Perfect for various industries, this marker is a valuable addition to your labeling toolkit. Explore our Label & Identification Products for more options.

