| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-6 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Legend: | 6 |
| Part Aliases: | 557678-000 |
| SKU: | RYCSTD21W-6 |
STD21W-6
Specifications
Detailed Description
Enhance cable organization with our STD21W-6 Snap-On marker from the Agastat 7000 series. Designed for efficiency, this straight-cut marker features a sleek black legend, ensuring clear identification. With a secure fit on cables ranging from 11 to 15.5mm (.433 to .61 inches) in diameter, it offers versatile application. Perfect for labeling in a variety of industries, this marker is a reliable solution for maintaining order in your workspace. Upgrade your cable management system with this essential accessory.

