| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-7 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Legend: | 7 |
| Part Aliases: | 375434-000 |
| SKU: | RYCSTD21W-7 |
STD21W-7
Specifications
Detailed Description
Enhance cable organization with our STD21W-7 Snap-On marker, designed for efficient identification in industrial settings. RoHS compliant, this marker guarantees environmental responsibility without compromising performance. Part of the Agastat 7000 series, it ensures reliable labeling for streamlined operations. Featuring a straight marker cut and a bold black legend, it offers clear visual guidance. With a compatible cable diameter of 11 - 15.5 mm (.433 - .61 in), it accommodates a wide range of cables. Perfect for wire and cable marking, this product is a valuable asset in label and identification projects. Elevate your cable management with the STD21W-7.

