| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-8 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 871050-000 |
| SKU: | RYCSTD21W-8 |
STD21W-8
Specifications
Detailed Description
Enhance cable identification with the Agastat 7000 series Snap-On marker STD21W-8. Designed for effortless application, this marker features a straight-cut design and a striking black legend, ensuring clear and durable labeling. With compatibility for cables ranging from 11 to 15.5mm in diameter (.433 to .61 inches), it offers versatility for various cable management needs. Perfect for organizing wires in industrial settings, this marker is a reliable solution for efficient labeling. Explore our range of Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves for comprehensive cable organization options.

