| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-9 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Legend: | 9 |
| Part Aliases: | 025278-000 |
| SKU: | RYCSTD21W-9 |
STD21W-9
Specifications
Detailed Description
Enhance cable identification with our STD21W-9 marker, a part of the Agastat 7000 series. Designed for efficient labeling, this Snap-On marker features a straight cut for easy application. The black legend with the number 9 ensures clear visibility, while its compatibility with cable diameters ranging from 11 to 15.5mm (0.433 to 0.61 inches) makes it versatile for various applications. RoHS non-compliant. Perfect for organizing and identifying wires and cables, this essential component belongs to our extensive range of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers. Elevate your labeling system with this reliable and durable marker.

