| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-A |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Chevron |
| Part Aliases: | 138262-000 |
| SKU: | RYCSTD21W-A |
STD21W-A
Specifications
Detailed Description
Enhance cable organization with our STD21W-A marker, designed for seamless identification in the Agastat 7000 series. This RoHS-compliant snap-on device features a Chevron cut and is compatible with cables ranging from 11 to 15.5mm in diameter. Its bold black legend, labeled as "A," ensures clear and efficient labeling, perfect for a variety of applications. Elevate your wire and cable management with this essential push-on accessory.

