| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-B |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | B |
| Marker Cut: | Straight |
| Part Aliases: | 846224-000 |
| SKU: | RYCSTD21W-B |
STD21W-B
Specifications
Detailed Description
Enhance cable organization with the STD21W-B marker from the Agastat 7000 series. Featuring a sleek black design and a straight-cut shape, this snap-on marker offers convenient labeling for cables with a diameter ranging from 11 to 15.5 mm (.433 to .61 in). Perfect for various applications, it ensures clear identification with the designated "B" legend. Ideal for use in labeling and identification projects, this durable marker is a must-have for efficient cable management. Elevate your labeling game with this high-quality product.

