STD21W-BLANK

Heilind Number:RYCSTD21W-BLANK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21W-BLANK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD21W-BLANK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21W-BLANK
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Marker Cut:Chevron
Part Aliases:1768047-9
SKU:RYCSTD21W-BLANK

Detailed Description

Enhance cable organization with our Agastat 7000 series Snap-On Marker. Designed for seamless installation on cables ranging from 11 to 15.5mm in diameter, this white marker features a Chevron cut and bold black legend for clear identification. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. Compliant with RoHS standards, it's an eco-friendly choice for your labeling needs. Ideal for wire and cable management, it belongs to our extensive range of Label & Identification Products, providing efficient solutions for industrial and commercial applications. Upgrade your labeling system with the precision and reliability of our Agastat 7000 series marker.