| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-C |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Legend: | C |
| Part Aliases: | 315560-000 |
| SKU: | RYCSTD21W-C |
STD21W-C
Specifications
Detailed Description
Enhance cable organization with our STD21W-C marker. Part of the Agastat 7000 series, this snap-on accessory features a straight marker cut for effortless application. Designed for cables with a diameter range of 11 to 15.5mm (.433 to .61 inches), it ensures a secure fit. The black legend 'C' adds clear identification, while its durable construction guarantees long-lasting performance. Perfect for various industries, this marker is a must-have for efficient labeling and identification of wires and cables. Elevate your cable management system with this essential accessory.

