| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-D |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | 937516-000 |
| SKU: | RYCSTD21W-D |
STD21W-D
Specifications
Detailed Description
Easily identify and organize your cables with our STD21W-D marker. Designed for RoHS compliance, this snap-on label features a black legend with the letter D, perfect for clear and durable cable marking. Part of the Agastat 7000 series, it ensures compatibility with cables ranging from 11 to 15.5mm in diameter. The straight marker cut allows for seamless application, while its push-on design offers convenience. Ideal for various industries, this product falls under our wide range of label and identification solutions, making cable management a breeze.

