1-1768047-2

Heilind Number:RYCSTD21W-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:1-1768047-2
ECAD Model:
3D Model

Description:

STD21W-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 1-1768047-2
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Legend:.
Part Aliases:1-1768047-2
SKU:RYCSTD21W-DOT

Detailed Description

Easily identify and organize your wiring with our STD21W-DOT marker sleeve from the Agastat 7000 series. Designed for effortless installation, this snap-on sleeve accommodates cable diameters ranging from 11 to 15.5mm (.433 to .61 inches), ensuring a secure fit. Featuring a straight marker cut and a sleek black legend, it offers clear and durable labeling for efficient cable management. RoHS compliant and made for lasting performance, this sleeve is a must-have for professionals in the field. Upgrade your labeling system today with our high-quality marker sleeve.