| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-E |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | E |
| Marker Cut: | Straight |
| Part Aliases: | 398254-000 |
| SKU: | RYCSTD21W-E |
STD21W-E
Specifications
Detailed Description
Easily identify cable connections with our STD21W-E marker, part of the Agastat 7000 series. This RoHS-compliant snap-on label features a black legend "E" for clear organization. Designed for straight marker cuts, it securely attaches to cables with diameters ranging from 11 to 15.5mm (.433 to .61 inches). Perfect for labeling applications in various industries, this push-on marker ensures efficient cable management. Stay organized and compliant with our reliable cable identification solution.

