| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-F |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | 150770-000 |
| SKU: | RYCSTD21W-F |
STD21W-F
Specifications
Detailed Description
Enhance cable organization with our STD21W-F marker, designed for seamless identification in industrial settings. Featuring RoHS compliance and compatibility with cables ranging from 11 to 15.5mm in diameter, this Snap-On marker is a reliable solution for efficient labeling. Part of the Agastat 7000 series, it guarantees durability and performance. The straight marker cut and black legend color ensure clear and professional marking. Perfect for use in a variety of applications, it's a must-have for streamlined cable management. Elevate your labeling process with this essential component from our Label & Identification Products range.

