| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-G |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | 415068-000 |
| SKU: | RYCSTD21W-G |
STD21W-G
Specifications
Detailed Description
Easily identify cables with our STD21W-G marker, designed for efficient labeling in industrial settings. This RoHS-compliant marker, part of the Agastat 7000 series, features a straight-cut design for seamless application. With a sleek black legend and push-on, clip-on functionality, it ensures clear and secure marking. Suitable for cables with a diameter of 11-15.5mm (.433-.61 in), it offers versatility in various applications. Perfect for organizing and identifying wires, this marker is a must-have in any workspace.

