| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-H |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | 872820-000 |
| SKU: | RYCSTD21W-H |
STD21W-H
Specifications
Detailed Description
Enhance organization and identification in your workspace with the STD21W-H marker. Designed for the Agastat 7000 series, this Snap-On label features a sleek black legend with the letter 'H', ensuring easy and efficient cable marking. Suitable for cables with a diameter ranging from 11 to 15.5mm (.433 to .61 inches), it offers a secure fit for long-lasting performance. Streamline your labeling process with this essential accessory in the Label & Identification Products category.

