| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-I |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Legend: | I |
| Part Aliases: | 091456-000 |
| SKU: | RYCSTD21W-I |
STD21W-I
Specifications
Detailed Description
Easily identify and organize your cables with our STD21W-I marker, designed for efficient labeling in compliance with RoHS standards. Part of the Agastat 7000 series, this snap-on marker features a straight cut for seamless application. The black legend "I" stands out clearly against a variety of cable diameters, ranging from 11 to 15.5mm (.433 to .61 inches). Perfect for use in a range of industries, this durable marker is a versatile solution for wire and cable identification. Stay organized and streamline your workflow with this essential labeling product.

