STD21W-K

Heilind Number:RYCSTD21W-K
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21W-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD21W-K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21W-K
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:236972-000
SKU:RYCSTD21W-K

Detailed Description

Easily identify cables with our STD21W-K marker, designed for efficient labeling in industrial settings. Compliant with RoHS standards, this snap-on marker features a straight cut for seamless application. With a bold black legend color and the letter "K," it ensures clear and lasting identification. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from 11 to 15.5mm in diameter (.433 to .61 inches). Perfect for organizing and distinguishing wires, this marker is a must-have for any professional workspace. Browse our Label & Identification Products for more options to streamline your cable management.