| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-L |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 144498-000 |
| SKU: | RYCSTD21W-L |
STD21W-L
Specifications
Detailed Description
Enhance cable organization with the STD21W-L, a convenient Snap-On marker from the Agastat 7000 series. Designed for easy application onto cables with diameters ranging from 11 to 15.5 mm (.433 - .61 in), this black marker boasts a straight cut for seamless integration. Featuring the letter 'L' on its legend, it provides clear and durable labeling for efficient identification. Perfect for a wide range of applications, this RoHS-compliant marker is a must-have for any project requiring precise cable management. Upgrade your labeling system with this high-quality product, part of our extensive range of Label & Identification solutions.

