| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-M |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | 151926-000 |
| SKU: | RYCSTD21W-M |
STD21W-M
Specifications
Detailed Description
Enhance cable identification with our STD21W-M marker, designed for seamless integration on cables within a diameter range of 11 to 15.5mm (.433 to .61 inches). Compliant with RoHS regulations, this black legend marker features a straight cut for easy application. Part of the Agastat 7000 series, it ensures durable and long-lasting performance. Crafted for convenience, it is a snap-on type marker, guaranteeing effortless installation. Perfect for organizing and labeling cables, this product is a must-have in any industrial or commercial setting. Explore our range of wire and cable markers for efficient and reliable identification solutions.

