STD21W-MINUS

Heilind Number:RYCSTD21W-MINUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21W-MINUS
ECAD Model:
3D Model

Description:

STD21W-MINUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21W-MINUS
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:2-1768047-0
SKU:RYCSTD21W-MINUS

Detailed Description

Enhance cable organization with our STD21W-MINUS marker, part of the Agastat 7000 series. Designed for easy application, this Snap-On marker features a Straight cut for seamless installation on cables with a diameter of 11 to 15.5mm (.433 to .61 inches). The Black legend color ensures clear identification, while its durable construction guarantees long-lasting performance. Perfect for labeling in industrial settings, this marker is a must-have for efficient cable management. Upgrade your labeling system with this essential accessory from our Wire & Cable Markers collection.