2-1768047-3

Heilind Number:RYCSTD21W-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:2-1768047-3
ECAD Model:
3D Model

Description:

STD21W-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 2-1768047-3
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Legend:+
Part Aliases:2-1768047-3
SKU:RYCSTD21W-PLUS

Detailed Description

Enhance cable organization with the STD21W-PLUS marker, a sleek and efficient solution for labeling wires. Designed for effortless installation, this RoHS-compliant snap-on marker is part of the Agastat 7000 series, known for its quality and reliability. Featuring a straight marker cut and a bold black legend color, it offers clear identification for cables with a diameter of 11 to 15.5mm (.433 to .61 inches). The plus symbol legend adds a universal touch to your labeling system. Ideal for various applications, this push-on marker is a must-have in the category of Label & Identification Products, ensuring seamless cable management in any setting. Elevate your organization game with the STD21W-PLUS.