| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-R |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Legend: | R |
| Part Aliases: | 962458-000 |
| SKU: | RYCSTD21W-R |
STD21W-R
Specifications
Detailed Description
Enhance cable identification with the STD21W-R marker from the Agastat 7000 series. This RoHS-compliant Snap-On accessory features a sleek black legend "R," perfect for clear labeling. Designed for easy installation on cables with diameters ranging from 11 to 15.5mm (.433 to .61 inches), it ensures a secure fit. Ideal for organizing wires in industrial settings, this marker is a must-have for efficient cable management. Upgrade your labeling system with this high-quality, durable accessory.

