| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-S |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | S |
| Marker Cut: | Straight |
| Part Aliases: | 251560-000 |
| SKU: | RYCSTD21W-S |
STD21W-S
Specifications
Detailed Description
Stay organized and compliant with our STD21W-S marker, designed for use with the Agastat 7000 series. Featuring a sleek black legend for easy identification, this snap-on marker is perfect for labeling wire and cable installations. With a straight marker cut and compatibility with cables ranging from 11 to 15.5 mm in diameter, it offers versatility for various applications. Ensure efficient cable management and enhance safety with this essential labeling solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

