| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-SLASH |
| Legend: | / |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Part Aliases: | 764286-000 |
| SKU: | RYCSTD21W-SLASH |
STD21W-SLASH
Specifications
Detailed Description
Enhance organization and identification in your workspace with the STD21W-SLASH. This RoHS-compliant marker, part of the Agastat 7000 series, offers convenient snap-on installation for effortless application. Designed for cables with a diameter ranging from 11 to 15.5 mm (.433 to .61 in), it ensures a secure fit. Featuring a sleek black legend with a slash design, it adds a professional touch to your labeling. Perfect for use in various industries, this marker is a must-have for streamlining cable management. Elevate your labeling process with the STD21W-SLASH.

