| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-T |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | 650510-000 |
| SKU: | RYCSTD21W-T |
STD21W-T
Specifications
Detailed Description
Easily identify and organize your cables with our STD21W-T marker. Designed for compatibility with cable diameters ranging from 11 to 15.5 mm (.433 - .61 in), this snap-on marker is a convenient solution for labeling in a variety of applications. Featuring a sleek black legend with the letter "T", it ensures clear and professional labeling. RoHS compliant and part of the Agastat 7000 series, you can trust in its quality and durability. Perfect for use in a range of industries, from telecommunications to automotive, this marker is a versatile tool for efficient cable management. Upgrade your labeling system with this high-quality wire and cable marker.

