| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-U |
| Legend: | U |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Part Aliases: | 461542-000 |
| SKU: | RYCSTD21W-U |
STD21W-U
Specifications
Detailed Description
Enhance cable identification with our STD21W-U marker, designed for use with the Agastat 7000 series. Featuring a convenient snap-on attachment, this marker is easy to install on cables with a diameter of 11 to 15.5mm (.433 to .61 inches). The straight cut design ensures a secure fit, while the black legend provides clear labeling. Perfect for organizing and distinguishing cables in various applications, this marker is a valuable addition to any labeling toolkit. Stay organized and efficient with our STD21W-U cable marker.

