| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-V |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | V |
| Marker Cut: | Straight |
| Part Aliases: | 023470-000 |
| SKU: | RYCSTD21W-V |
STD21W-V
Specifications
Detailed Description
Easily identify and organize your cables with our Snap-On marker, designed for seamless installation on wires with a diameter ranging from 11 to 15.5mm (.433 - .61 in). Compliant with RoHS standards, this marker is not only efficient but also environmentally friendly. Part of the Agastat 7000 series, it guarantees high quality and durability. Featuring a straight marker cut and a sleek black legend, it offers clear and professional labeling. Perfect for various applications in the industry, this clip-on marker is a must-have for any cable management system.

