| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-W |
| Legend: | W |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Part Aliases: | 034464-000 |
| SKU: | RYCSTD21W-W |
STD21W-W
Specifications
Detailed Description
Easily identify your wires with our STD21W-W marker sleeves, designed for efficient organization in industrial settings. Part of the Agastat 7000 series, these Snap-On markers feature a convenient straight cut for quick installation. With a durable construction, they offer long-lasting performance for your labeling needs. The black legend stands out clearly against the white background, ensuring easy readability. Compatible with cables ranging from 11 to 15.5mm in diameter, these sleeves provide versatile labeling options. Perfect for use in various applications, from telecommunications to manufacturing, our marker sleeves are a must-have for maintaining a well-organized workspace. For a reliable solution to your wire identification requirements, trust in our high-quality marker sleeves.

