| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-Y |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | 882830-000 |
| SKU: | RYCSTD21W-Y |
STD21W-Y
Specifications
Detailed Description
Easily identify and organize your cables with our STD21W-Y marker sleeves from the Agastat 7000 series. Designed for effortless installation, these snap-on sleeves are RoHS compliant and feature a sleek black legend for clear labeling. Suitable for cables with diameters ranging from 11 to 15.5 mm (.433 to .61 inches), they ensure a secure fit. Perfect for a variety of applications, these durable sleeves are a must-have for efficient cable management.

