| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-Z |
| Legend: | Z |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Part Aliases: | 475522-000 |
| SKU: | RYCSTD21W-Z |
STD21W-Z
Specifications
Detailed Description
Enhance cable organization with the STD21W-Z snap-on marker from the Agastat 7000 series. This RoHS-compliant marker, featuring a sleek black legend, offers seamless identification for cables within a diameter range of 11 to 15.5mm (.433 to .61 inches). Designed for quick installation with a straight marker cut, it ensures efficient labeling in various applications. Perfect for wire and cable management, this push-on clip-on marker is a versatile solution for streamlined connectivity in any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

