STD21Y-0

Heilind Number:RYCSTD21Y-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-0
ECAD Model:
3D Model

Description:

STD21Y-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-0
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Part Aliases:2-1768047-5
SKU:RYCSTD21Y-0

Detailed Description

Enhance cable management with our STD21Y-0 marker, designed for efficient labeling in the Agastat 7000 series. This RoHS-compliant Snap-On marker boasts a sleek black legend, ensuring clear and durable identification. Its straight cut and compatibility with cable diameters ranging from 11 to 15.5mm make it a versatile solution for organizing wires in various settings. Perfect for use in industrial environments, this marker is a must-have for professionals seeking reliable and visually appealing cable labeling. Elevate your labeling game with the STD21Y-0.