STD21Y-1

Heilind Number:RYCSTD21Y-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-1
ECAD Model:
3D Model

Description:

STD21Y-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-1
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:2-1768047-6
SKU:RYCSTD21Y-1

Detailed Description

Introducing the STD21Y-1, a durable Snap-On marker designed for efficient cable identification within the Agastat 7000 series. Featuring a straight marker cut for seamless application, this essential accessory is compatible with cables ranging from 11 to 15.5 mm in diameter (.433 to .61 inches). With a sleek black legend, it ensures clear and professional labeling for streamlined organization. Perfect for use in various industries, from telecommunications to aerospace, this marker is a must-have for any labeling project. Stay compliant with industry standards and enhance productivity with the STD21Y-1.