STD21Y-2

Heilind Number:RYCSTD21Y-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-2
ECAD Model:
3D Model

Description:

STD21Y-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-2
Legend:2
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Part Aliases:2-1768047-7
SKU:RYCSTD21Y-2

Detailed Description

Enhance organization and identification with our STD21Y-2 marker, designed for efficient labeling in the Agastat 7000 series. This durable Snap-On marker features a straight cut for seamless application onto cables with a diameter ranging from 11 to 15.5mm (.433 to .61 in). Its sleek black legend stands out for clear visibility, ensuring easy identification in any setting. Perfect for wire and cable marking, this essential accessory belongs to our comprehensive range of Label & Identification Products, offering a practical solution for streamlined operations. Upgrade your labeling system with precision and ease using the STD21Y-2 marker.