STD21Y-3

Heilind Number:RYCSTD21Y-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-3
ECAD Model:
3D Model

Description:

STD21Y-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-3
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:2-1768047-8
SKU:RYCSTD21Y-3

Detailed Description

Easily identify compatible cables with our Straight Snap-On marker, designed for efficient cable management. Part of the Agastat 7000 series, this black legend marker features a durable construction, perfect for industrial use. With a compatible cable diameter of 11 - 15.5 mm (.433 - .61 in), it offers a secure fit for various cables, ensuring clear and lasting identification. Ideal for organizing wires in a range of applications, from telecommunications to automotive, this marker is a convenient solution for labeling and identifying cables effectively. Streamline your workflow and enhance safety compliance with this essential cable accessory.