STD21Y-5

Heilind Number:RYCSTD21Y-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-5
ECAD Model:
3D Model

Description:

STD21Y-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-5
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:3-1768047-0
SKU:RYCSTD21Y-5

Detailed Description

Enhance cable organization with the STD21Y-5 snap-on marker sleeve from our Agastat 7000 series. Designed for efficient labeling, this straight-cut sleeve accommodates cable diameters ranging from 11 to 15.5mm (.433 to .61 inches), providing a secure fit for streamlined identification. With a bold black legend, it ensures clear visibility in any setup. Ideal for various applications in the industrial and commercial sectors, this RoHS-compliant marker sleeve guarantees both performance and environmental responsibility. Elevate your wire and cable marking process with this essential accessory, a must-have in any labeling toolkit.