STD21Y-6

Heilind Number:RYCSTD21Y-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-6
ECAD Model:
3D Model

Description:

STD21Y-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-6
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:3-1768047-1
SKU:RYCSTD21Y-6

Detailed Description

Enhance cable identification with our STD21Y-6 marker sleeves from the Agastat 7000 series. Designed for quick and easy application, these straight-cut sleeves are compatible with cable diameters ranging from 11 to 15.5 mm (.433 to .61 inches). Featuring a sleek black legend, they provide clear and durable labeling for efficient organization. Perfect for various industrial applications, our snap-on sleeves ensure secure attachment, guaranteeing long-lasting performance. Upgrade your labeling process with these reliable and convenient wire markers. Explore our full range of label and identification products for comprehensive solutions.