| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21Y-8 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 3-1768047-3 |
| SKU: | RYCSTD21Y-8 |
STD21Y-8
| Heilind Number: | RYCSTD21Y-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD21Y-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On marker, ideal for identifying wires and cables with precision. This straight-cut marker, compatible with cable diameters ranging from 11 to 15.5 mm (.433 to .61 in), ensures a secure fit for streamlined labeling. Featuring a black legend for clear visibility, this durable clip-on marker is an essential component for efficient cable management. Explore our selection of Label & Identification Products for all your marking needs.

