| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21Y-9 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 3-1768047-4 |
| SKU: | RYCSTD21Y-9 |
STD21Y-9
| Heilind Number: | RYCSTD21Y-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD21Y-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with the STD21Y-9 marker, designed for effortless snap-on application. Part of the Agastat 7000 series, this marker features a sleek black legend for clear labeling. Its straight marker cut ensures a secure fit on cables with a diameter range of 11 to 15.5mm (.433 to .61 in). Perfect for organizing wire and cable systems, this premium marker is a must-have in any industrial setting. Upgrade your labeling efficiency with this durable and reliable product.

